Part Details for PE4MSB00006 by Pasternack Enterprises
Results Overview of PE4MSB00006 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE4MSB00006 Information
PE4MSB00006 by Pasternack Enterprises is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PE4MSB00006
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE4MSB00006-ND
|
DigiKey | 78 Ohm TRB Plug 1553 Connector C Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$21.9500 | Buy Now |
|
DISTI #
28-PE4MSB00006
|
Mouser Electronics | RF Adapters - In Series 78 Ohm TRB Plug 1553 Connector Crimp/Solder Attachment for TRB PLUG, 4-Lug, | 0 |
|
$17.4500 / $20.1000 | Order Now |
|
DISTI #
PE4MSB00006
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TRB, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Interface Type 1: TRB PLUG, Interface Type 2: 4-Lug. 78 Ohm TRB Plug 1553 Connector Crimp/Solder Attachment for TRB PLUG, 4-Lug,. PE4MSB00006 TRB plug coaxial connector has an interface type of TRB plug TRB PLUG, 4-Lug and a 78 Ohm impedance.Pasternack TRB plug connector uses shield/contact crimp/solder as an attachment method. Our plug TRB coaxial connector provides a minimum frequency of DC and a maximum frequency of 500 MHz. The Pasternack TRB coaxial connector has a brass body with nickel plating. This TRB plug coaxial RF connector is REACH compliant. Our high quality PE4MSB00006 features a ASTM-B-733 body plating specification. We also build TRB custom connector cable assemblies that will ship the same day as well. Our TRB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 37 |
|
$13.0600 / $15.1900 | Buy Now |