Part Details for PE73SP1069 by Pasternack Enterprises
Results Overview of PE73SP1069 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE73SP1069 Information
PE73SP1069 by Pasternack Enterprises is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for PE73SP1069
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
6099-PE73SP1069-ND
|
DigiKey | SMA F/M In/Out Bulkhead Coax RF Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$88.1234 / $116.3300 | Buy Now |
|
DISTI #
28-PE73SP1069
|
Mouser Electronics | Connectorized Surge Protectors LP RP-SMA P TO RP-SMA J 0-6GHz | 0 |
|
$88.5700 / $110.7700 | Order Now |
|
DISTI #
PE73SP1069
|
Pasternack Enterprises US | Key Specifications, Impedance: 50 Ohm, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Connector Out Gender: Male, Minimum Frequency: DC, Maximum Frequency: 5.8 GHz, Direction: Bidirectional. Reverse Polarity SMA F/M In/Out Bulkhead Coax RF Surge Protector, DC - 5.8GHz, 60 V Max, 10kA, Gas Discharge Tube, BiDirect. RF surge protector (also known as lightning arrester) PE73SP1069 from Pasternack is manufactured to precise radio frequency component standards for protection from electrical surges. This RF surge protector component in a coaxial in-line design is manufactured with SMA connectors and they are 50 Ohm. Our in-line coaxial SMA surge / lightning protector / arrester uses female connectors. Pasternack SMA lightning surge protector has maximum frequency of 5.8 GHz and a maximum power of watt. PE73SP1069 radio frequency coaxial surge suppressor is part of more than 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our coax lightning electrical surge protector arrester is in stock at our ISO 9001:2008 Irvine, CA facility. Pasternack Enterprises is where to buy your RF surge / lightning protector, arrester and suppression components for same day shipping throughout the United States and internationally as with other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$74.8100 / $86.9900 | Buy Now |