Part Details for PEH200VV4470MB2 by KEMET Corporation
Results Overview of PEH200VV4470MB2 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEH200VV4470MB2 Information
PEH200VV4470MB2 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PEH200VV4470MB2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
399-PEH200VV4470MB2-ND
|
DigiKey | 4700UFV 7V Min Qty: 96 Lead time: 34 Weeks Container: Box | Temporarily Out of Stock |
|
$117.7375 | Buy Now |
|
DISTI #
PEH200VV4470MB2
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4700 uF, 400 V, ? 20%, Screw - Boxed Product (Development Kits) (Alt: PEH200VV4470MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Container: Box | 0 |
|
$114.2054 / $129.0137 | Buy Now |
|
DISTI #
80-PEH200VV4470MB2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20% With Mounting Stud RoHS: Compliant | 0 |
|
$129.0200 | Order Now |
|
DISTI #
PEH200VV4470MB2
|
Avnet Abacus | Aluminum Electrolytic Capacitor 4700 uF 400 V 20 Screw (Alt: PEH200VV4470MB2) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |