Part Details for PEH200VV447TMU2 by KEMET Corporation
Results Overview of PEH200VV447TMU2 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PEH200VV447TMU2 Information
PEH200VV447TMU2 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PEH200VV447TMU2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PEH200VV447TMU2
|
Avnet Americas | 4700UFVV - Boxed Product (Development Kits) (Alt: PEH200VV447TMU2) RoHS: Compliant Min Qty: 96 Package Multiple: 12 Container: Box | 0 |
|
RFQ |
US Tariff Estimator: PEH200VV447TMU2 by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PEH200VV447TMU2
PEH200VV447TMU2 Part Data Attributes
|
|
PEH200VV447TMU2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PEH200VV447TMU2
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.85 | |
| Capacitance | 4700 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 75 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| ESR | 21 MΩ | |
| Leakage Current | 5.644 Ma | |
| Length | 145 Mm | |
| Mounting Feature | Chassis Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Screw Ends | |
| Packing Method | Box | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 400 V | |
| Reference Standard | Iec60384-4 | |
| Ripple Current | 15300 Ma | |
| Surface Mount | No | |
| Terminal Shape | Binding Post |