Part Details for PEP.500 by Conquer Electronics Co Ltd
Overview of PEP.500 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PEP.500
PEP.500 CAD Models
PEP.500 Part Data Attributes:
|
PEP.500
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PEP.500
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Height | 7.1 mm | |
Body Length or Diameter | 3.18 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.18x7.1mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Pre-arcing Time-Min | 100 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for PEP.500
This table gives cross-reference parts and alternative options found for PEP.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEP.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1600.50MR | Electric Fuse, 0.5A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PEP.500 vs 1600.50MR |
0673.500MXE | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PEP.500 vs 0673.500MXE |
MCPMP0.5A250V | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | SPC Multicomp | PEP.500 vs MCPMP0.5A250V |
0263.500 | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PEP.500 vs 0263.500 |
37305000410 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PEP.500 vs 37305000410 |
EFF-500MABK | Electric Fuse, Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | PEP.500 vs EFF-500MABK |
0675.500MXE | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PEP.500 vs 0675.500MXE |
0263.500WXL | Electric Fuse, Very Fast Blow, 0.5A, 250VAC, 50A (IR), Through Hole, PICO, | Littelfuse Inc | PEP.500 vs 0263.500WXL |
PDP.500 | Electric Fuse, | Conquer Electronics Co Ltd | PEP.500 vs PDP.500 |
0203.500HXG | Electric Fuse, Slow Blow, 0.5A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | PEP.500 vs 0203.500HXG |