Part Details for PESD1CANT/R by NXP Semiconductors
Overview of PESD1CANT/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD1CANT/R
PESD1CANT/R CAD Models
PESD1CANT/R Part Data Attributes
|
PESD1CANT/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD1CANT/R
NXP Semiconductors
TRANSIENT SUPPRESSOR DIODE,DUAL,BIDIRECTIONAL,CENTER-TAPPED,24V V(RWM),SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PESD1CANT/R
This table gives cross-reference parts and alternative options found for PESD1CANT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1CANT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD1CAN,215 | PESD1CAN - CAN bus ESD protection diode TO-236 3-Pin | NXP Semiconductors | PESD1CANT/R vs PESD1CAN,215 |
PESD1CAN | DIODE 200 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Transient Suppressor | NXP Semiconductors | PESD1CANT/R vs PESD1CAN |
PESD1CAN,235 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CANT/R vs PESD1CAN,235 |
PESD1CANG | Trans Voltage Suppressor Diode, | Galaxy Microelectronics | PESD1CANT/R vs PESD1CANG |
934059097215 | Trans Voltage Suppressor Diode, 200W, 24V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD1CANT/R vs 934059097215 |
PESD1CAN,215 | PESD1CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD1CANT/R vs PESD1CAN,215 |