Part Details for PESD1LIN,135 by NXP Semiconductors
Overview of PESD1LIN,135 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD1LIN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 160W, BIDIRECTIONAL, SILICON, TVS DIODE | 4064 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 160W, BIDIRECTIONAL, SILICON, TVS DIODE | 1628 |
|
$0.1440 / $0.4800 | Buy Now |
Part Details for PESD1LIN,135
PESD1LIN,135 CAD Models
PESD1LIN,135 Part Data Attributes
|
PESD1LIN,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD1LIN,135
NXP Semiconductors
PESD1LIN - LIN-bus ESD protection diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 25.4 V | |
Breakdown Voltage-Nom | 27.8 V | |
Clamping Voltage-Max | 70 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD1LIN,135
This table gives cross-reference parts and alternative options found for PESD1LIN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD1LIN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJEC2415VM1WS-AU_R2_000A1 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | PESD1LIN,135 vs PJEC2415VM1WS-AU_R2_000A1 |
PESD5V0F1BL,315 | PESD5V0F1BL - Femtofarad bidirectional ESD protection diode DFN 2-Pin | NXP Semiconductors | PESD1LIN,135 vs PESD5V0F1BL,315 |