PESD24VF1BSF
Description: TVS DIODE

Overview of PESD24VF1BSF by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

CAD Models for PESD24VF1BSF by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PESD24VF1BSF by NXP Semiconductors

PESD24VF1BSF
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
DSN0603-2, SOD-962, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
ULTRA LOW CAPACITANCE
Breakdown Voltage-Min
24.5 V
Breakdown Voltage-Nom
28 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-45 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Polarity
BIDIRECTIONAL
Reference Standard
IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
0.03 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. PESD24VF1BSF
    NXP Semiconductors
    TVS DIODE
    VS

Related Parts for PESD24VF1BSF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD24VF1BSF by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD24VF1BSF by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PESD24VF1BSF would you like to use for your alert(s)?
  • Please alert me when PESD24VF1BSF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD24VF1BSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD24VF1BSF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD24VF1BSF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD24VF1BSF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD24VF1BSF by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: