-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD24VF1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3822
|
Newark | Esd Protection Diode, Bidir, Sod-962, Clamping Voltage Vc Max:17V, Diode Case Style:Sod-962, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Nexperia PESD24VF1BSFYL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1060 / $0.3770 | Buy Now |
DISTI #
1727-2607-1-ND
|
DigiKey | TVS DIODE 24VWM 17VC DSN0603-2 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8345 In Stock |
|
$0.1152 / $0.4900 | Buy Now |
DISTI #
PESD24VF1BSFYL
|
Avnet Americas | ESD Suppressor TVS Bi-Dir 15kV@Air Gap/10kV@Contact Disc/10kV@HBM 2-Pin DSN0603 (SOD-962) T/R - Tape and Reel (Alt: PESD24VF1BSFYL) RoHS: Compliant Min Qty: 10081 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 639000 Partner Stock |
|
$0.0313 / $0.0372 | Buy Now |
|
Future Electronics | PESD Series 28 V Bi-Directional Surface Mount TVS Diode - SOD-962 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$0.0770 / $0.0845 | Buy Now |
DISTI #
61356518
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 17Vc 2-Pin DSN RoHS: Compliant Min Qty: 1264 Package Multiple: 1 Date Code: 2209 | Americas - 8950 |
|
$0.0785 / $0.0792 | Buy Now |
|
Rochester Electronics | PESD24VF1BSF - Trans Voltage Suppressor Diode, 24V, Bidirectional, SOD962 RoHS: Compliant Status: Obsolete Min Qty: 1 | 639000 |
|
$0.0308 / $0.0362 | Buy Now |
DISTI #
C1S548200095593
|
Chip1Stop | PESD24VF1BSF/SOD962/SOD962 RoHS: Compliant pbFree: Yes Container: Cut Tape | 12530 |
|
$0.0585 / $0.1710 | Buy Now |
DISTI #
C1S537101473768
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 8950 |
|
$0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VF1BSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VF1BSFYL
Nexperia
PESD24VF1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Min | 24.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for PESD24VF1BSFYL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VF1BSFYL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7241N2T5G | Ultra-Low Capacitance ESD Protection Ultra-Low Capacitance ESD Protection, 8000-REEL | onsemi | PESD24VF1BSFYL vs ESD7241N2T5G |