Part Details for PESD2CANFD24U-QC by Nexperia
Overview of PESD2CANFD24U-QC by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for PESD2CANFD24U-QC
PESD2CANFD24U-QC CAD Models
PESD2CANFD24U-QC Part Data Attributes
|
PESD2CANFD24U-QC
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CANFD24U-QC
Nexperia
Transient Suppressor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-09-30 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |