-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2CANFD24V-QB - ESD protection for In-vehicle networks@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6684
|
Newark | Esd Protection Diode, 24V, Dfn1110D Rohs Compliant: Yes |Nexperia PESD2CANFD24V-QBZ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4010 |
|
$0.0980 / $0.4900 | Buy Now |
DISTI #
1727-PESD2CANFD24V-QBZCT-ND
|
DigiKey | TVS DIODE 24VWM 42VC DFN1110D-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
977 In Stock |
|
$0.0521 / $0.3900 | Buy Now |
DISTI #
PESD2CANFD24V-QBZ
|
Avnet Americas | ESD Suppressor Polymer Dual Bi-directional 23kV 3-Pin DFN1110D - Tape and Reel (Alt: PESD2CANFD24V-QBZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
RFQ | |
DISTI #
PESD2CANFD24V-QBZ
|
Avnet Americas | ESD Suppressor Polymer Dual Bi-directional 23kV 3-Pin DFN1110D - Tape and Reel (Alt: PESD2CANFD24V-QBZ) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0494 | Buy Now |
DISTI #
771-PESD2CANFD24VQBZ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD2CANFD24V-QB/SOT8015/DFN11 RoHS: Compliant | 5138 |
|
$0.0520 / $0.4500 | Buy Now |
|
Future Electronics | PESD2CANFD24V: 42V 5.2 pF 2.6 A Wettable Flank ESD Protection Diode DFN1110D-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0510 / $0.0570 | Buy Now |
|
Future Electronics | PESD2CANFD24V: 42V 5.2 pF 2.6 A Wettable Flank ESD Protection Diode DFN1110D-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0528 / $0.0590 | Buy Now |
|
Rochester Electronics | PESD2CANFD24VB - ESD protection for In-vehicle networks RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$0.0465 / $0.0547 | Buy Now |
DISTI #
PESD2CANFD24V-QBZ
|
TTI | ESD Protection Diodes / TVS Diodes PESD2CANFD24V-QB/SOT8015/DFN11 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0560 | Buy Now |
DISTI #
PESD2CANFD24V-QBZ
|
Avnet Silica | ESD Suppressor Polymer Dual Bi-directional 23kV 3-Pin DFN1110D (Alt: PESD2CANFD24V-QBZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2CANFD24V-QBZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CANFD24V-QBZ
Nexperia
PESD2CANFD24V-QB - ESD protection for In-vehicle networks@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-8015, DFN1110D-3, 3 PIN | |
Manufacturer Package Code | SOT8015 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 30.5 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 42 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-340BA | |
JESD-30 Code | R-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |