Diodes
PESD2CANFD24V-TR
Description: PESD2CANFD24V-T - ESD protection for In-vehicle networks@en-us TO-236 3-Pin

Overview of PESD2CANFD24V-TR by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Telecommunications Communication and Networking

Price & Stock for PESD2CANFD24V-TR by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 67AH3149
Newark Esd Protection Dev, aec-Q101,24V, sot-23 Rohs Compliant: Yes |Nexperia PESD2CANFD24V-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 283
  • 1 $0.0600
  • 10 $0.0600
  • 25 $0.0600
  • 50 $0.0600
  • 100 $0.0600
  • 250 $0.0600
  • 500 $0.0600
  • 1,000 $0.0600
$0.0600 Buy Now
DISTI # 1727-PESD2CANFD24V-CT-ND
DigiKey TVS DIODE 24VWM 42VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4100
  • 10 $0.2520
  • 100 $0.1588
  • 500 $0.1184
  • 1,000 $0.1053
  • 3,000 $0.0887
  • 6,000 $0.0803
  • 9,000 $0.0760
  • 15,000 $0.0712
  • 21,000 $0.0683
  • 30,000 $0.0655
  • 75,000 $0.0594
  • 150,000 $0.0579
$0.0579 / $0.4100 Buy Now
DISTI # PESD2CANFD24V-TR
Avnet Americas ESD Suppressor TVS Dual Bi-Dir 23kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: PESD2CANFD24V-TR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0548
$0.0548 Buy Now
DISTI # 771-PESD2CANFD24V-TR
Mouser Electronics ESD Protection Diodes / TVS Diodes PESD2CANFD24V-T/SOT23/TO-236AB RoHS: Compliant 19235
  • 1 $0.3700
  • 10 $0.2170
  • 100 $0.1160
  • 1,000 $0.0940
  • 3,000 $0.0840
  • 9,000 $0.0740
  • 24,000 $0.0690
  • 45,000 $0.0580
  • 99,000 $0.0570
$0.0570 / $0.3700 Buy Now
Future Electronics 42V Clamp 2.6A (8/20s) Ipp Tvs Diode Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 18000
Reel
  • 3,000 $0.0637
  • 9,000 $0.0613
  • 15,000 $0.0602
  • 30,000 $0.0587
  • 60,000 $0.0565
$0.0565 / $0.0637 Buy Now
Future Electronics 42V Clamp 2.6A (8/20s) Ipp Tvs Diode Surface Mount TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 15000
Reel
  • 3,000 $0.0585
  • 9,000 $0.0564
  • 15,000 $0.0554
  • 60,000 $0.0528
  • 90,000 $0.0512
$0.0512 / $0.0585 Buy Now
DISTI # 62504071
Verical ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Americas - 21000
  • 3,000 $0.0713
  • 9,000 $0.0629
  • 24,000 $0.0622
  • 45,000 $0.0522
  • 99,000 $0.0513
$0.0513 / $0.0713 Buy Now
DISTI # 84359629
Verical ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 2432 Americas - 18000
  • 107 $0.3661
$0.3661 Buy Now
DISTI # 67542926
Verical ESD Suppressor TVS Bi-Dir 24V Automotive 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 2247 Americas - 12128
  • 108 $0.1120
  • 250 $0.1109
  • 500 $0.1095
  • 1,000 $0.0849
  • 3,000 $0.0703
  • 6,000 $0.0545
$0.0545 / $0.1120 Buy Now
DISTI # PESD2CANFD24V-TR
TTI ESD Protection Diodes / TVS Diodes PESD2CANFD24V-T/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 9000
In Stock
  • 3,000 $0.0660
  • 9,000 $0.0640
  • 15,000 $0.0620
  • 24,000 $0.0600
  • 45,000 $0.0580
$0.0580 / $0.0660 Buy Now
DISTI # PESD2CANFD24V-TR
TME Diode: TVS array, 25.5÷35.5V, 2.6A, SOT23, Ch: 2 Min Qty: 1 4217
  • 1 $0.2975
  • 10 $0.2144
  • 25 $0.1689
  • 100 $0.1161
  • 500 $0.0827
  • 1,000 $0.0747
  • 3,000 $0.0664
  • 6,000 $0.0632
  • 9,000 $0.0617
  • 24,000 $0.0593
$0.0593 / $0.2975 Buy Now
DISTI # PESD2CANFD24V-TR
Avnet Asia ESD Suppressor TVS Dual Bi-Dir 23kV 3-Pin SOT-23 T/R (Alt: PESD2CANFD24V-TR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 18,000 $0.0452
  • 36,000 $0.0437
  • 54,000 $0.0423
  • 90,000 $0.0410
  • 180,000 $0.0398
  • 450,000 $0.0385
  • 900,000 $0.0372
$0.0372 / $0.0452 Buy Now
DISTI # PESD2CANFD24V-TR
Avnet Silica ESD Suppressor TVS Dual Bi-Dir 23kV 3-Pin SOT-23 T/R (Alt: PESD2CANFD24V-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # C1S548200174483
Chip1Stop TVS RoHS: Compliant 12173
  • 10 $0.3762
  • 25 $0.3753
  • 100 $0.3744
  • 250 $0.3735
  • 500 $0.3725
  • 1,000 $0.3716
  • 3,000 $0.3707
  • 6,000 $0.3698
$0.3698 / $0.3762 Buy Now
DISTI # C1S548200437045
Chip1Stop TVS 9000
  • 3,000 $0.0521
$0.0521 Buy Now
DISTI # PESD2CANFD24V-TR
EBV Elektronik ESD Suppressor TVS Dual Bi-Dir 23kV 3-Pin SOT-23 T/R (Alt: PESD2CANFD24V-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
LCSC 42V 25.5V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS 3857
  • 5 $0.0818
  • 50 $0.0666
  • 150 $0.0588
  • 500 $0.0532
  • 3,000 $0.0447
  • 6,000 $0.0425
$0.0425 / $0.0818 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 27000
  • 3,000 $0.0791
  • 27,000 $0.0739
$0.0739 / $0.0791 Buy Now

CAD Models for PESD2CANFD24V-TR by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PESD2CANFD24V-TR by Nexperia

PESD2CANFD24V-TR
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Max
35.5 V
Breakdown Voltage-Min
25.5 V
Breakdown Voltage-Nom
30 V
Clamping Voltage-Max
42 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
24 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD2CANFD24V-TR
    Nexperia
    PESD2CANFD24V-T - ESD protection for In-vehicle networks@en-us TO-236 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD2CANFD24V-TR by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD2CANFD24V-TR by Nexperia

Select Manufacturer
Which Manufacturer of PESD2CANFD24V-TR would you like to use for your alert(s)?
  • Please alert me when PESD2CANFD24V-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD2CANFD24V-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD2CANFD24V-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD2CANFD24V-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD2CANFD24V-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD2CANFD24V-TR by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: