-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD3V3U1UA - Ultra low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8169
|
Newark | Diode, Aec-Q101, Esd, 3.3V, Sc-76, Clamping Voltage Vc Max:-, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:Pesd3V3U1 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Nexperia PESD3V3U1UA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7970 |
|
$0.1120 | Buy Now |
DISTI #
1727-4152-1-ND
|
DigiKey | TVS DIODE 3.3VWM SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
44172 In Stock |
|
$0.0570 / $0.4800 | Buy Now |
DISTI #
PESD3V3U1UA,115
|
Avnet Americas | ESD Suppressor TVS 9KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD3V3U1UA,115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0547 / $0.0653 | Buy Now |
DISTI #
771-PESD3V3U1UA-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD3V3U1UA/SOD323/SOD2 RoHS: Compliant | 48038 |
|
$0.0560 / $0.4600 | Buy Now |
|
Future Electronics | PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 108000Reel |
|
$0.0550 / $0.0625 | Buy Now |
|
Future Electronics | PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0538 / $0.0611 | Buy Now |
|
Future Electronics | PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2144Cut Tape/Mini-Reel |
|
$0.1190 / $0.3000 | Buy Now |
|
Future Electronics | PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0538 / $0.0611 | Buy Now |
|
Rochester Electronics | PESD3V3U1UA - Ultra low capacitance unidirectional ESD protection diodes RoHS: Compliant Status: Active Min Qty: 1 | 102000 |
|
$0.0492 / $0.0579 | Buy Now |
DISTI #
PESD3V3U1UA.115
|
TME | Diode: TVS, 5.6V, unidirectional, SOD323, Features: ESD protection Min Qty: 5 | 11230 |
|
$0.0810 / $0.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD3V3U1UA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD3V3U1UA,115
Nexperia
PESD3V3U1UA - Ultra low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |