Part Details for PESD5V0L1BA,115 by NXP Semiconductors
Overview of PESD5V0L1BA,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0L1BA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 54 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | 1400 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | 960 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | 500W, BIDIRECTIONAL, SILICON, TVS DIODE | 3440 |
|
$0.1000 / $0.5000 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ |
Part Details for PESD5V0L1BA,115
PESD5V0L1BA,115 CAD Models
PESD5V0L1BA,115 Part Data Attributes
|
PESD5V0L1BA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L1BA,115
NXP Semiconductors
PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 8.2 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0L1BA,115
This table gives cross-reference parts and alternative options found for PESD5V0L1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L1BAZ | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA,115 vs PESD5V0L1BAZ |
PESD5V0L1BA,135 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD5V0L1BA,115 vs PESD5V0L1BA,135 |
934058421145 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BA,115 vs 934058421145 |
PESD5V0L1BA | DIODE 500 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, SC-76, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0L1BA,115 vs PESD5V0L1BA |
PESD5V0L1BA | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD5V0L1BA,115 vs PESD5V0L1BA |
PESD5V0L1BA,115 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BA,115 vs PESD5V0L1BA,115 |