There are no models available for this part yet.
Overview of PESD5V0U2BT,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Telecommunications
Renewable Energy
Communication and Networking
Price & Stock for PESD5V0U2BT,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | PESD5V0U2BT - Trans Voltage Suppressor Diode, 5V, Bidirectional, 2 Element, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$0.0246 / $0.0289 | Buy Now |
CAD Models for PESD5V0U2BT,215 by NXP Semiconductors
Part Data Attributes for PESD5V0U2BT,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
9.5 V
|
Breakdown Voltage-Min
|
5.5 V
|
Breakdown Voltage-Nom
|
7 V
|
Configuration
|
COMPLEX
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PESD5V0U2BT,215
This table gives cross-reference parts and alternative options found for PESD5V0U2BT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U2BT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U2BT | DIODE BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V0U2BT,215 vs PESD5V0U2BT |
PESD5V0U2BT | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, TO-236AB | Nexperia | PESD5V0U2BT,215 vs PESD5V0U2BT |
PESD5V0U2BT,215 | PESD5V0U2BT - Ultra low capacitance bidirectional double ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD5V0U2BT,215 vs PESD5V0U2BT,215 |
Related Parts for PESD5V0U2BT,215
-
P6KE200A-E3/54Transient Suppressors
-
BZX84C3V9LT1GZener Diodes
-
BAT54T1GRectifier Diodes
-
UHD1C102MPD1TDFixed Capacitors
-
RK73H2ATTD1001FFixed Resistors
-
PMGD780SN,115Small Signal Field-Effect Transistors
-
DDTD142JC-7-FSmall Signal Bipolar Transistors
-
LM317EMP/NOPBLinear Regulator ICs
-
HAFBSF0200C4AX5Other Analog ICs