Part Details for PESD5V0V4UF by Nexperia
Overview of PESD5V0V4UF by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Part Details for PESD5V0V4UF
PESD5V0V4UF CAD Models
PESD5V0V4UF Part Data Attributes:
|
PESD5V0V4UF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0V4UF
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MO-252 | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 16 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0V4UF
This table gives cross-reference parts and alternative options found for PESD5V0V4UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0V4UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0V4UF,115 | PESDxV4UF; PESDxV4UG; PESDxV4UW - Very low capacitance unidirectional quadruple ESD protection diode arrays@en-us SON 6-Pin | Nexperia | PESD5V0V4UF vs PESD5V0V4UF,115 |
PESD5V0V4UF | DIODE 16 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, MO-252, 1 X 1.45 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC, SMD, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0V4UF vs PESD5V0V4UF |