-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5Z5.0 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3497
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5Z5.0F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
1727-PESD5Z5.0FCT-ND
|
DigiKey | TVS DIODE 5VWM 18VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4672 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
PESD5Z5.0F
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5Z5.0F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
771-PESD5Z5.0F
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5Z5.0/SOD523/SC-79 RoHS: Compliant | 121796 |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
V72:2272_09156718
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 13Vc 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2319 Container: Cut Strips | Americas - 7362 |
|
$0.0284 / $0.2612 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes PESD5Z5.0/SOD523/SC-79 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0279 / $0.0310 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes PESD5Z5.0/SOD523/SC-79 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0279 / $0.0310 | Buy Now |
DISTI #
PESD5Z5.0F
|
TTI | ESD Suppressors / TVS Diodes PESD5Z5.0/SOD523/SC-79 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0282 / $0.0320 | Buy Now |
DISTI #
PESD5Z5.0F
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5Z5.0F) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
PESD5Z5.0F
|
Avnet Silica | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R (Alt: PESD5Z5.0F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 30000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5Z5.0F
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5Z5.0F
Nexperia
PESD5Z5.0 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Min | 6.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 180 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5Z5.0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5Z5.0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5Z5.0 | DIODE 180 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, SMD, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5Z5.0F vs PESD5Z5.0 |
PESD5Z5.0,115 | PESD5Zx series - Low capacitance unidirectional ESD protection diodes SOD 2-Pin | NXP Semiconductors | PESD5Z5.0F vs PESD5Z5.0,115 |
PESD5Z5.0 | Trans Voltage Suppressor Diode | Nexperia | PESD5Z5.0F vs PESD5Z5.0 |
PESD5Z5.0,115 | PESD5Z5.0 - Low capacitance unidirectional ESD protection diodes@en-us SOD 2-Pin | Nexperia | PESD5Z5.0F vs PESD5Z5.0,115 |
PESD5Z5.0,315 | Trans Voltage Suppressor Diode, 180W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD5Z5.0F vs PESD5Z5.0,315 |