PESDNC2XD5VBL
Prisemi Electronics
Description: Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN0603-2L, 2 PIN

Overview of PESDNC2XD5VBL by Prisemi Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for PESDNC2XD5VBL by Prisemi Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PESDNC2XD5VBL by Prisemi Electronics

PESDNC2XD5VBL
Prisemi Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PRISEMI ELECTRONICS CO LTD
Package Description
DFN0603-2L, 2 PIN
Reach Compliance Code
unknown
Breakdown Voltage-Min
5.6 V
Clamping Voltage-Max
9.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-XBCC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max
5 V
Reverse Current-Max
1 µA
Reverse Test Voltage
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. PESDNC2XD5VBL
    Prisemi Electronics
    Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN0603-2L, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESDNC2XD5VBL by Prisemi Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESDNC2XD5VBL by Prisemi Electronics

Select Manufacturer
Which Manufacturer of PESDNC2XD5VBL would you like to use for your alert(s)?
  • Please alert me when PESDNC2XD5VBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESDNC2XD5VBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESDNC2XD5VBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESDNC2XD5VBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESDNC2XD5VBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESDNC2XD5VBL by Prisemi Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: