Part Details for PESS-02-12-S-06.00-SR by Samtec Inc
Overview of PESS-02-12-S-06.00-SR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PESS-02-12-S-06.00-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-PESS-02-12-S-06.00-SR-ND
|
DigiKey | .250" POWERSTRIP/40 A SINGLE ROW Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5100 | Buy Now |
DISTI #
PESS-02-12-S-06.00
|
Avnet Americas | Cable Assembly Power 152.4m 12AWG 2 POS Power SKT Crimp Bulk - Bulk (Alt: PESS-02-12-S-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9400 / $20.0800 | Buy Now |
DISTI #
200-PESS0212S0600SR
|
Mouser Electronics | Rectangular Cable Assemblies .250" PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$12.0300 / $20.0800 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.0900 / $20.0800 | Buy Now |
DISTI #
PESS-02-12-S-06.00
|
Avnet Americas | Cable Assembly Power 152.4m 12AWG 2 POS Power SKT Crimp Bulk - Bulk (Alt: PESS-02-12-S-06.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9400 / $20.0800 | Buy Now |
DISTI #
000000000003603515
|
Sager | Rectangular Cable Assemblies .250 PowerStrip/40 A Single Row Discrete Wire Cable Assembly, Socket Min Qty: 1 | 0 |
|
$13.9700 / $20.0800 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$10.0900 / $20.0800 | Buy Now |
DISTI #
5cd90fc1cd7c1c4c38668b30
|
Samtec | .250" PowerStrip™/40 A Single Row Discrete Wire Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Layer | 0 |
|
$10.0900 / $20.0800 | Buy Now |
DISTI #
PESS-02-12-S-06.00-SR
|
Toby Electronics | PESS - Samtec 0.635mm PowerStrip™/40 A Single Row Discrete 12 AWG Wire Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | 0 |
|
$9.7832 / $22.1901 | Buy Now |
Part Details for PESS-02-12-S-06.00-SR
PESS-02-12-S-06.00-SR CAD Models
PESS-02-12-S-06.00-SR Part Data Attributes:
|
PESS-02-12-S-06.00-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PESS-02-12-S-06.00-SR
Samtec Inc
Power Connector, 2 Contact(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.47 inch | |
Body Depth | 1.21 inch | |
Body Length | 1.73 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Plating Thickness | 30u inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for PESS-02-12-S-06.00-SR
This table gives cross-reference parts and alternative options found for PESS-02-12-S-06.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESS-02-12-S-06.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESS-02-10-S-06.00-SR | Power Connector, 2 Contact(s), Female, Crimp Terminal | Samtec Inc | PESS-02-12-S-06.00-SR vs PESS-02-10-S-06.00-SR |