Part Details for PF2504 by Won-Top Electronics Co Ltd
Overview of PF2504 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF2504
PF2504 CAD Models
PF2504 Part Data Attributes
|
PF2504
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PF2504
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, HERMETIC SEALED, PRESSFIT-1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Part Package Code | DO-21 | |
Package Description | HERMETIC SEALED, PRESSFIT-1 | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JEDEC-95 Code | DO-21 | |
JESD-30 Code | O-MUPF-P1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for PF2504
This table gives cross-reference parts and alternative options found for PF2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF2504-LF | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | PF2504 vs PF2504-LF |
PFS2504R | Rectifier Diode, 1 Phase, 1 Element, 25A, 400V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | PF2504 vs PFS2504R |