Memory
PF38F4000Y1Q0
Description: Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88

Overview of PF38F4000Y1Q0 by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for PF38F4000Y1Q0 by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PF38F4000Y1Q0 by Numonyx Memory Solutions

PF38F4000Y1Q0
Numonyx Memory Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NUMONYX
Part Package Code
BGA
Package Description
8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88
Pin Count
88
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
54 MHz
JESD-30 Code
R-PBGA-B88
Length
11 mm
Memory Density
268435456 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
88
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
2 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
8 mm
Want to compare parts?
  1. PF38F4000Y1Q0
    Numonyx Memory Solutions
    Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88
    VS

Alternate Parts for PF38F4000Y1Q0

This table gives cross-reference parts and alternative options found for PF38F4000Y1Q0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF38F4000Y1Q0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PF38F4000Y1Q0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Intel Corporation PF38F4000Y1Q0 vs PF38F4000Y1Q0
Part Number Description Manufacturer Compare
JZ48F4000L0YTQ0 Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, LEAD FREE, BGA-88 Intel Corporation PF38F4000Y1Q0 vs JZ48F4000L0YTQ0
M58LR256KT70ZQ5F Flash, 16MX16, 70ns, PBGA88, TFBGA-88 Numonyx Memory Solutions PF38F4000Y1Q0 vs M58LR256KT70ZQ5F
K8F5715ETM-FE1C0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, FBGA-88 Samsung Semiconductor PF38F4000Y1Q0 vs K8F5715ETM-FE1C0
NZ48F4000L0ZBQ0256 Flash, 16MX16, 85ns, PBGA88, 8 X 11 MM, 1.0 MM HEIGHT, BGA-88 Intel Corporation PF38F4000Y1Q0 vs NZ48F4000L0ZBQ0256
M58LR256KB85ZQ5F Flash, 16MX16, 85ns, PBGA88, TFBGA-88 Numonyx Memory Solutions PF38F4000Y1Q0 vs M58LR256KB85ZQ5F
K8F5615ETM-DC1C0 Flash, 16MX16, 100ns, PBGA88, 8 X 11 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, FBGA-88 Samsung Semiconductor PF38F4000Y1Q0 vs K8F5615ETM-DC1C0
RD48F4000P0ZBQ0 Flash, 16MX16, 88ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, SCSP-88 Numonyx Memory Solutions PF38F4000Y1Q0 vs RD48F4000P0ZBQ0
RD48F4400P0VBQEA Flash, 32MX16, 100ns, PBGA88, 8 X 11 MM, 1 MM HEIGHT, SCSP-88 Micron Technology Inc PF38F4000Y1Q0 vs RD48F4400P0VBQEA
PF38F4000YUQ0 Flash, 16MX16, PBGA88, 8 X 11 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFBGA-88 Intel Corporation PF38F4000Y1Q0 vs PF38F4000YUQ0
PF48F4000P0ZTQEJ Flash, 16MX16, 100ns, PBGA88, Micron Technology Inc PF38F4000Y1Q0 vs PF48F4000P0ZTQEJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PF38F4000Y1Q0 by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PF38F4000Y1Q0 by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of PF38F4000Y1Q0 would you like to use for your alert(s)?
  • Please alert me when PF38F4000Y1Q0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PF38F4000Y1Q0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PF38F4000Y1Q0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PF38F4000Y1Q0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PF38F4000Y1Q0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PF38F4000Y1Q0 by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: