Part Details for PFC-W0603ASLF-11-2522-A by TT Electronics Resistors
Overview of PFC-W0603ASLF-11-2522-A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
DC2522A | Analog Devices | LT8609S Demo Board - VIN = 5.5 | |
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers |
Part Details for PFC-W0603ASLF-11-2522-A
PFC-W0603ASLF-11-2522-A CAD Models
PFC-W0603ASLF-11-2522-A Part Data Attributes
|
PFC-W0603ASLF-11-2522-A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PFC-W0603ASLF-11-2522-A
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.79 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 25200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for PFC-W0603ASLF-11-2522-A
This table gives cross-reference parts and alternative options found for PFC-W0603ASLF-11-2522-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC-W0603ASLF-11-2522-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFC-W0603LF-11-2522-B | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs PFC-W0603LF-11-2522-B |
W0603AS-11-25K2AI | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs W0603AS-11-25K2AI |
W0603AS-11-25K2BPB | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs W0603AS-11-25K2BPB |
PFC-W0603R-15-2522B | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs PFC-W0603R-15-2522B |
WINT0603LF112522B | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs WINT0603LF112522B |
PFC-W0603LF-11-2522-A | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs PFC-W0603LF-11-2522-A |
WINT0603LF112522A | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs WINT0603LF112522A |
WINT0603LF112522A3 | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs WINT0603LF112522A3 |
PFC-W0603R-11-2522-A | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs PFC-W0603R-11-2522-A |
W0603R-11-25K2BPB | Fixed Resistor, Thin Film, 0.1W, 25200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PFC-W0603ASLF-11-2522-A vs W0603R-11-25K2BPB |