Part Details for PFC-W0805LF-03-1052-B by TT Electronics Resistors
Overview of PFC-W0805LF-03-1052-B by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC-W0805LF-03-1052-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P7894
|
Newark | Taped & Reeled Rohs Compliant: Yes |Tt Electronics/international Resistive PFC-W0805LF-03-1052-B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
11M7060
|
Newark | Res, Thin Film, 10K5, 0.1%, 0.25W, 0805, Resistance:10.5Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Tt Electronics/international Resistive PFC-W0805LF-03-1052-B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | PFC Series 0805 10.5 kOhm 250 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4150 / $0.4450 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistors - 10.5 kOhm ±0.1% - 250mW - ±25ppm/°C - 0805 - Pb Free | 0 |
|
$0.4158 / $0.8710 | Buy Now |