Part Details for PFP1/8D by Essentra Components
Results Overview of PFP1/8D by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFP1/8D Information
PFP1/8D by Essentra Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for PFP1/8D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-PFP1/8D-ND
|
DigiKey | HOLE PLUG NYLN/GLASS FIL NATURAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4724 In Stock |
|
$0.4077 / $0.7800 | Buy Now |
|
DISTI #
144-PFP1/8D
|
Mouser Electronics | Conduit Fittings & Accessories NPT THRD PLUG W/O-RING:NYL NATURAL RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
|
|
Onlinecomponents.com | Threaded O-Ring Plug - 0.560 in) - NPT - 1/8 - Nylon - Natural COO: China RoHS: Compliant | 0 |
|
$0.2829 / $0.5920 | Buy Now |
|
DISTI #
RICPFP1/8D
|
DB Roberts | NPT THRD PLUG WO-RINGNYL NATUR | 0 |
|
RFQ |