PFR5101J400J11L4BULK
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT

Overview of PFR5101J400J11L4BULK by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PFR5101J400J11L4BULK by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82Y6038
Newark 100Pf4 5%v |Kemet PFR5101J400J11L4BULK RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4600
  • 2,500 $0.4240
$0.4240 / $0.4600 Buy Now
DISTI # 399-7697-ND
DigiKey CAP FILM 100PF 5% 400VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk 851
In Stock
  • 1 $1.4600
  • 10 $0.9200
  • 50 $0.7016
  • 100 $0.6336
  • 500 $0.5177
  • 1,000 $0.4815
  • 3,000 $0.4364
  • 5,000 $0.4196
$0.4196 / $1.4600 Buy Now
DISTI # 80-PFR5101J400J11L4
Mouser Electronics Film Capacitors 400volts 100pF 5% LS 5mm RoHS: Compliant 2631
  • 1 $0.8100
  • 10 $0.5550
  • 100 $0.4550
  • 500 $0.3760
  • 1,000 $0.3750
$0.3750 / $0.8100 Buy Now
Onlinecomponents.com   RoHS: Compliant 680 Partner Stock
  • 150 $0.6585
  • 650 $0.5552
  • 1,300 $0.5294
  • 2,800 $0.5035
  • 3,000 $0.4777
$0.4777 / $0.6585 Buy Now
DISTI # 51965641
Verical Cap Film 100pF 400V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100°C Bulk RoHS: Compliant Min Qty: 98 Package Multiple: 1 Americas - 680
  • 1 $0.6400
  • 650 $0.5400
$0.5400 / $0.6400 Buy Now
DISTI # PFR5101J400J11L4BULK
TTI Film Capacitors 400volts 100pF 5% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Bulk Americas - 0
  • 3,000 $0.3760
$0.3760 Buy Now
DISTI # PFR5101J400J11L4BULK
Avnet Abacus (Alt: PFR5101J400J11L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for PFR5101J400J11L4BULK by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PFR5101J400J11L4BULK by KEMET Corporation

PFR5101J400J11L4BULK
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2818
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
6 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. PFR5101J400J11L4BULK
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for PFR5101J400J11L4BULK

This table gives cross-reference parts and alternative options found for PFR5101J400J11L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFR5101J400J11L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F411JH101J400C Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5101J400J11L4BULK vs F411JH101J400C
FKP2G001001D00JO00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED Wima PFR5101J400J11L4BULK vs FKP2G001001D00JO00
F411JH101J400P Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation PFR5101J400J11L4BULK vs F411JH101J400P
FKP2G001001D00JI00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED Wima PFR5101J400J11L4BULK vs FKP2G001001D00JI00
FKP2G001001D00JC00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED Wima PFR5101J400J11L4BULK vs FKP2G001001D00JC00
PFR5101J400J11L16.5LR18 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, KEMET Corporation PFR5101J400J11L4BULK vs PFR5101J400J11L16.5LR18
FKP2G001001D00JN00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED Wima PFR5101J400J11L4BULK vs FKP2G001001D00JN00
PFR5101J400J11L16.5TR18 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, 2818, KEMET Corporation PFR5101J400J11L4BULK vs PFR5101J400J11L16.5TR18

Related Parts for PFR5101J400J11L4BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFR5101J400J11L4BULK by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFR5101J400J11L4BULK by KEMET Corporation

Select Manufacturer
Which Manufacturer of PFR5101J400J11L4BULK would you like to use for your alert(s)?
  • Please alert me when PFR5101J400J11L4BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFR5101J400J11L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFR5101J400J11L4BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFR5101J400J11L4BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFR5101J400J11L4BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFR5101J400J11L4BULK by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: