Part Details for PFS710EG by Power Integrations
Results Overview of PFS710EG by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS710EG Information
PFS710EG by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFS710EG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-1402-ND
|
DigiKey | IC PFC CTRLR CCM 95KHZ ESIP-7G Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: PFS710EG by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PFS710EG Part Data Attributes
|
|
PFS710EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS710EG
Power Integrations
Switching Controller, 95kHz Switching Freq-Max, PZIP6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Pin Count | 7/6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Input Voltage-Max | 530 V | |
| Input Voltage-Min | 9.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PZIP-T6 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSZIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Heat Sink/Slug, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 95 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 2 Mm |