Part Details for PFS712EG by Power Integrations
Results Overview of PFS712EG by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS712EG Information
PFS712EG by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFS712EG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
596-1413-ND
|
DigiKey | IC PFC CTRLR CCM 95KHZ ESIP-7G Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: PFS712EG by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PFS712EG Part Data Attributes
|
|
PFS712EG
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS712EG
Power Integrations
Switching Controller, 95kHz Switching Freq-Max, PZIP6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SIP | |
| Pin Count | 7/6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Input Voltage-Max | 530 V | |
| Input Voltage-Min | 9.7 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PZIP-T6 | |
| JESD-609 Code | e3 | |
| Length | 10.16 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSZIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line, Heat Sink/Slug, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 95 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Width | 2 Mm |
PFS712EG Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the PFS712EG is -40°C to 125°C, but it's recommended to operate within -20°C to 85°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to connect the BYPASS pin to a 10nF capacitor to VCC, and the VCC pin to a 10uF capacitor to GND. Also, ensure the input voltage is within the recommended range of 4.5V to 5.5V.
-
For optimal performance, it's recommended to follow a 2-layer PCB design with a solid ground plane on the bottom layer. Keep the input and output traces short and separate, and use a common mode choke to reduce EMI. Also, ensure the device is placed close to the input capacitors and the output filter components.
-
To troubleshoot issues, start by checking the input voltage and current, and ensure the device is properly biased. Verify the output voltage and current are within the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for any noise or oscillations on the output.
-
Yes, the PFS712EG is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q100 Grade 1, which ensures it can operate reliably in harsh environments. However, it's essential to follow the recommended design and layout guidelines, and to perform thorough testing and validation to ensure the device meets the specific application requirements.