Part Details for PFS7536H by Power Integrations
Results Overview of PFS7536H by Power Integrations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS7536H Information
PFS7536H by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFS7536H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PFS7536H-ND
|
DigiKey | IC PFC CTRLR CCM 123KHZ 16ESIP Min Qty: 1 Container: Tube |
1668 Tube |
|
$2.3716 / $3.0800 | Buy Now |
|
DISTI #
PFS7536H
|
Avnet Americas | HiperPFS-3 Family PFC Controller IC, 90 VAC to 264 VAC Supply, 550 W out at 180 VAC, MOSFET, eSIP-13 - Rail/Tube (Alt: PFS7536H) COO: UNKNOWN RoHS: Compliant Min Qty: 2400 Package Multiple: 30 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0952 / $2.2000 | Buy Now |
|
DISTI #
869-PFS7536H
|
Mouser Electronics | Power Factor Correction - PFC 610 W peak power 180 VAC CCM PFC RoHS: Compliant | 160 |
|
$2.1500 / $3.0800 | Buy Now |
|
|
Bristol Electronics | PFC Controller with Integrated High-Voltage MOSFET Min Qty: 1 | 208 |
|
$1.5588 / $3.4640 | Buy Now |
|
|
Quest Components | 166 |
|
$2.1270 / $4.5579 | Buy Now | |
|
|
Quest Components | 166 |
|
$3.1376 / $5.0880 | Buy Now | |
|
DISTI #
PFS7536H
|
TME | IC: PMIC, PFC controller, 13.5A, 12VDC, eSIP-16D, SMPS Min Qty: 1 | 167 |
|
$2.5200 / $2.8300 | Buy Now |
|
DISTI #
PFS7536H
|
IBS Electronics | PFS7536H,POWER INTEGRATIONS Min Qty: 30 Package Multiple: 30 | 2280 |
|
$2.7213 / $2.8905 | Buy Now |
|
DISTI #
PFS7536H
|
EBV Elektronik | HiperPFS3 Family PFC Controller IC 90 VAC to 264 VAC Supply 550 W out at 180 VAC MOSFET eSIP13 (Alt: PFS7536H) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
RFQ |
US Tariff Estimator: PFS7536H by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PFS7536H CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PFS7536H Part Data Attributes
|
|
PFS7536H
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
PFS7536H
Power Integrations
Switching Controller
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 8 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| JESD-609 Code | e3 | |
| Terminal Finish | Matte Tin (Sn) |
PFS7536H Frequently Asked Questions (FAQ)
-
Power Integrations provides a recommended PCB layout in their application notes (e.g., AN-63) and evaluation board designs. Key considerations include keeping the high-current paths short, using thermal vias, and ensuring good heat sinking.
-
To ensure reliable start-up and shutdown, follow the recommended soft-start and shutdown procedures outlined in the datasheet. Additionally, ensure that the input voltage rises and falls monotonically, and that the output voltage is properly monitored and controlled.
-
Operating the PFS7536H at high ambient temperatures can reduce its reliability and lifespan. Ensure that the device is properly heat-sunk and that the maximum junction temperature (Tj) is not exceeded. Derate the device's power handling capabilities according to the datasheet's thermal derating curves.
-
Use a systematic approach to troubleshoot and debug issues, starting with the basics (e.g., input voltage, output voltage, and current). Utilize oscilloscopes and other diagnostic tools to identify the root cause of the issue. Consult Power Integrations' application notes and technical support resources for guidance.
-
The PFS7536H is designed to meet EMI and EMC standards, but proper PCB layout, component selection, and shielding are still essential. Follow Power Integrations' guidelines for EMI filtering, and ensure that the device is properly decoupled and shielded to minimize radiated emissions.