Part Details for PFS7725L by Power Integrations
Results Overview of PFS7725L by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS7725L Information
PFS7725L by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFS7725L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ3964
|
Newark | Pfc Controller, -40 To 150Deg C, Pfc Mode Of Operation:Continuous Conduction Mode, Control Mode:-, Frequency Mode:Variable, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip-16G, No. Of Pins:13Pins, Uvlo:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$2.6200 / $3.1700 | Buy Now |
|
DISTI #
596-PFS7725L-ND
|
DigiKey | PFC CONTROLLER WITH INTEGRATED 6 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
300 In Stock |
|
$2.5400 / $3.0800 | Buy Now |
|
DISTI #
PFS7725L
|
Avnet Americas | AC DC Controller Continuous Conduction Mode (CCM) Boost PFC Controller Single-OUT 90VAC 205W 16-Pin eSIP-16G Tube - Rail/Tube (Alt: PFS7725L) COO: XX RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2892 / $2.4651 | Buy Now |
|
DISTI #
869-PFS7725L
|
Mouser Electronics | Power Factor Correction - PFC PFC Ctrl 600V FET 60kHz 150W RoHS: Compliant | 0 |
|
$2.3900 / $3.0800 | Order Now |
|
DISTI #
PFS7725L
|
TME | IC: PMIC, PFC controller, 11.3A, 12VDC, eSIP-16G, SMPS Min Qty: 300 | 0 |
|
$2.4700 | RFQ |
|
DISTI #
PFS7725L
|
EBV Elektronik | AC DC Controller Continuous Conduction Mode CCM Boost PFC Controller SingleOUT 90VAC 205W 16Pin eSIP16G Tube (Alt: PFS7725L) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
RFQ |
US Tariff Estimator: PFS7725L by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.