Part Details for PFS7727H by Power Integrations
Results Overview of PFS7727H by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFS7727H Information
PFS7727H by Power Integrations is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PFS7727H
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36AJ3966
|
Newark | Pfc Controller, -40 To 150Deg C, Pfc Mode Of Operation:Continuous Conduction Mode, Control Mode:-, Frequency Mode:Variable, Supply Voltage Min:10.2V, Supply Voltage Max:15V, Ic Case/Package:Esip-16D, No. Of Pins:13Pins, Uvlo:- Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.9100 / $2.9300 | Buy Now |
|
DISTI #
596-PFS7727H-ND
|
DigiKey | PFC CONTROLLER WITH INTEGRATED 6 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
21 In Stock |
|
$3.4400 | Buy Now |
|
DISTI #
PFS7727H
|
Avnet Americas | AC DC Controller Continuous Conduction Mode (CCM) Boost PFC Controller Single-OUT 90VAC 320W 16-Pin eSIP-16D Tube - Rail/Tube (Alt: PFS7727H) COO: XX RoHS: Compliant Min Qty: 2400 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.4571 | Buy Now |
|
DISTI #
869-PFS7727H
|
Mouser Electronics | Power Factor Correction - PFC PFC Ctrl 600V FET 60kHz 235W RoHS: Compliant | 174 |
|
$2.6100 / $3.4400 | Buy Now |
|
|
Future Electronics | PFC ICs with Integrated Low Qrr Diode Option RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 30 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$2.1500 / $2.2800 | Buy Now |
|
DISTI #
PFS7727H
|
IBS Electronics | PFS7727H BY POWER INTEGRATIONS IS A HIGH-PERFORMANCE POWER SUPPLY CONTROLLER WITH INTEGRATED FEATURES OPTIMIZED FOR EFFICIENT POWER CONVERSION RELIABLE OPERATION AND COMPACT DESIGN. Min Qty: 30 Package Multiple: 30 | 270 |
|
$2.7208 / $3.1977 | Buy Now |
|
DISTI #
PFS7727H
|
EBV Elektronik | AC DC Controller Continuous Conduction Mode CCM Boost PFC Controller SingleOUT 90VAC 320W 16Pin eSIP16D Tube (Alt: PFS7727H) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
RFQ |
US Tariff Estimator: PFS7727H by Power Integrations
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.