Datasheets
PH76X7R225M2N6 by: Presidio Components Inc

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount

Part Details for PH76X7R225M2N6 by Presidio Components Inc

Results Overview of PH76X7R225M2N6 by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

PH76X7R225M2N6 Information

PH76X7R225M2N6 by Presidio Components Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

US Tariff Estimator: PH76X7R225M2N6 by Presidio Components Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PH76X7R225M2N6
Presidio Components Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for PH76X7R225M2N6

PH76X7R225M2N6 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PH76X7R225M2N6 Part Data Attributes

PH76X7R225M2N6 Presidio Components Inc
Buy Now Datasheet
Compare Parts:
PH76X7R225M2N6 Presidio Components Inc Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount
Part Life Cycle Code Active
Package Description ,
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8532.24.00.60
Capacitance 2.2 µF
Capacitor Type Ceramic Capacitor
Dielectric Material Ceramic
Mounting Feature Through Hole Mount
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape Rectangular Package
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Surface Mount No
Temperature Characteristics Code X7R
Temperature Coefficient 15% Ppm/°C
Terminal Shape Wire

Alternate Parts for PH76X7R225M2N6

This table gives cross-reference parts and alternative options found for PH76X7R225M2N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH76X7R225M2N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PR21X7R225M2N2 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs PR21X7R225M2N2
PH84X7R225M2N14 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs PH84X7R225M2N14
M50R225M5-FTA Cornell Dubilier Electronics Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs M50R225M5-FTA
PH63X7R225M2N5 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs PH63X7R225M2N5
PH54X7R225M2N4 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs PH54X7R225M2N4
M40R225M5-FTR Cornell Dubilier Electronics Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs M40R225M5-FTR
PH94X7R225M2N14 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs PH94X7R225M2N14
PH31X7R225M2N3 Presidio Components Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs PH31X7R225M2N3
500T5AH225MR4 Johanson Dielectrics Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs 500T5AH225MR4
MR075C225MTT Kyocera AVX Components Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount PH76X7R225M2N6 vs MR075C225MTT
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PH76X7R225M2N6 by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PH76X7R225M2N6 by Presidio Components Inc

Select Manufacturer
Which Manufacturer of PH76X7R225M2N6 would you like to use for your alert(s)?
  • Please alert me when PH76X7R225M2N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PH76X7R225M2N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PH76X7R225M2N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PH76X7R225M2N6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PH76X7R225M2N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PH76X7R225M2N6 by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: