Part Details for PHF-102-01-L-S by Samtec Inc
Results Overview of PHF-102-01-L-S by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHF-102-01-L-S Information
PHF-102-01-L-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for PHF-102-01-L-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3937-PHF-102-01-L-S-ND
|
DigiKey | .100" SOCKET STRIP, PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$6.3800 | Buy Now |
|
DISTI #
612-PHF-102-01-L-S-ND
|
DigiKey | .100" SOCKET STRIP, PRESS-FIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
|
DISTI #
PHF-102-01-L-S
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Press Fit ST Thru-Hole Bulk - Bulk (Alt: PHF-102-01-L-S) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7008 / $1.1466 | Buy Now |
|
DISTI #
PHF-102-01-L-S
|
Avnet Americas | Conn Socket Strip SKT 2 POS 2.54mm Press Fit ST Thru-Hole Bulk - Bulk (Alt: PHF-102-01-L-S) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7008 / $1.1466 | Buy Now |
|
DISTI #
200-PHF10201LS
|
Mouser Electronics | Headers & Wire Housings .100 Socket Strip RoHS: Compliant | 16 |
|
$0.2710 / $1.1800 | Buy Now |
|
|
Onlinecomponents.com | .100" Socket Strip, Press-Fit COO: Malaysia RoHS: Compliant | 0 |
|
$0.3014 / $0.9040 | Buy Now |
|
DISTI #
5cd90fd8cd7c1c4c3866a627
|
Samtec | .100" Socket Strip, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2710 / $1.1730 | Buy Now |
|
DISTI #
000000000003526947
|
Sager | Headers & Wire Housings .100 Socket Strip, Press-Fit Min Qty: 1 | 0 |
|
$0.4480 / $1.1700 | Buy Now |
|
DISTI #
PHF-102-01-L-S
|
Avnet Abacus | Conn Socket Strip SKT 2 POS 254mm Press Fit ST ThruHole Bulk (Alt: PHF-102-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | .100" Socket Strip, Press-Fit COO: Malaysia RoHS: Compliant | 0 |
|
$0.3014 / $0.9040 | Buy Now |
US Tariff Estimator: PHF-102-01-L-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHF-102-01-L-S
PHF-102-01-L-S Part Data Attributes
|
|
PHF-102-01-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PHF-102-01-L-S
Samtec Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.095 Inch | |
| Body Depth | 0.335 Inch | |
| Body Length | 0.22 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 10 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 1013vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 4.8 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.123 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Press Fit | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for PHF-102-01-L-S
This table gives cross-reference parts and alternative options found for PHF-102-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHF-102-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHF-103-01-S-S-001 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, | PHF-102-01-L-S vs PHF-103-01-S-S-001 |
| 929850-01-02-RK | 3M Interconnect | Check for Price | Board Connector | PHF-102-01-L-S vs 929850-01-02-RK |
| PHF-102-03-S-S | Samtec Inc | Check for Price | Board Connector | PHF-102-01-L-S vs PHF-102-03-S-S |
| PHF-102-01-S-S | Samtec Inc | Check for Price | Board Connector | PHF-102-01-L-S vs PHF-102-01-S-S |
| PHF-102-04-S-S | Samtec Inc | Check for Price | Board Connector | PHF-102-01-L-S vs PHF-102-04-S-S |
| PHF-102-02-S-S | Samtec Inc | Check for Price | Board Connector | PHF-102-01-L-S vs PHF-102-02-S-S |
| 929850-01-02 | 3M Interconnect | Check for Price | Board Connector | PHF-102-01-L-S vs 929850-01-02 |
| 929850-01-02-RB | 3M Interconnect | Check for Price | Board Connector | PHF-102-01-L-S vs 929850-01-02-RB |