Part Details for PHP-800 by Mini-Circuits
Results Overview of PHP-800 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP-800 Information
PHP-800 by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for PHP-800
PHP-800 CAD Models
PHP-800 Part Data Attributes
|
|
PHP-800
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PHP-800
Mini-Circuits
High Pass Filter, 710MHz, 8 Pin(s)
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Hermetic Sealed, Case A01, 8 Pin | |
| Reach Compliance Code | Unknown | |
| Attenuation Frequency-Max | 570 Mhz | |
| Attenuation Frequency-Min | 445 Mhz | |
| Attenuation@Freq-Max | 20 Db | |
| Attenuation@Freq-Min | 40 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 710 Mhz | |
| Filter Type | High Pass Filter | |
| Height | 10.16 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| JESD-609 Code | e0 | |
| Length | 20.32 Mm | |
| Mounting Type | Through Hole Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Impedance | 50 Ohm Ω | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR | 2.1 | |
| Width | 10.16 Mm |
Alternate Parts for PHP-800
This table gives cross-reference parts and alternative options found for PHP-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP-800+ | Mini-Circuits | Check for Price | High Pass Filter, 710MHz, 8 Pin(s) | PHP-800 vs PHP-800+ |