Part Details for PHP00603E1002BST1 by Vishay Intertechnologies
Results Overview of PHP00603E1002BST1 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP00603E1002BST1 Information
PHP00603E1002BST1 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP00603E1002BST1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AH4278
|
Newark | Php00603 25Ppm 10K 0.1% S T1 E1 |Vishay PHP00603E1002BST1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
PHP00603E1002BST1
|
Avnet Americas | - Tape and Reel (Alt: PHP00603E1002BST1) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5338 / $0.7046 | Buy Now |
|
DISTI #
71-PHP00603E1002BST1
|
Mouser Electronics | Thin Film Resistors - SMD .375watt 10Kohm .1% 25PPM RoHS: Compliant | 5831 |
|
$0.6290 / $1.4100 | Buy Now |
|
|
Bristol Electronics | 21 |
|
RFQ | ||
|
DISTI #
PHP00603E1002BST1
|
TTI | Thin Film Resistors - SMD .375watt 10Kohm .1% 25PPM RoHS: Exempt pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6330 / $0.7190 | Buy Now |
US Tariff Estimator: PHP00603E1002BST1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP00603E1002BST1
PHP00603E1002BST1 Part Data Attributes
|
|
PHP00603E1002BST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP00603E1002BST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.375W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 1.63 Mm | |
| Package Style | Smt | |
| Package Width | 0.81 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.375 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for PHP00603E1002BST1
This table gives cross-reference parts and alternative options found for PHP00603E1002BST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP00603E1002BST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP00603E1002BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.375W, 10000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | PHP00603E1002BST1 vs PHP00603E1002BBT1 |
PHP00603E1002BST1 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for PHP00603E1002BST1 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, PHP00603E1002BST1 is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
-
Yes, PHP00603E1002BST1 is suitable for high-frequency applications up to several hundred MHz due to its thin-film construction and low inductance.
-
The MSL of PHP00603E1002BST1 is 1, which means it can withstand normal humidity levels and does not require special handling or storage.
-
Yes, PHP00603E1002BST1 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.