Part Details for PHP01206E10R0BST3 by Vishay Intertechnologies
Overview of PHP01206E10R0BST3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP01206E10R0BST3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6520
|
Newark | Surface Mount Thin Film Resistor, Php Series, 10 Ohm, 1 W, - 0.1%, 100 V, 1206 [3216 Metric] Rohs Compliant: Yes |Vishay PHP01206E10R0BST3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.8900 | Buy Now |
DISTI #
07Y1408
|
Newark | Surface Mount Thin Film Resistor, Php Series, 10 Ohm, 1 W, - 0.1%, 100 V, 1206 [3216 Metric] |Vishay PHP01206E10R0BST3 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4000 / $3.0700 | Buy Now |
DISTI #
PHP01206E10R0BST3
|
Avnet Americas | Res Thin Film 1206 10 Ohm 0.1% 1W ±25ppm/°C Molded SMD T/R - Tape and Reel (Alt: PHP01206E10R0BST3) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $3.1899 | Buy Now |
DISTI #
71-PHP01206E10R0BST3
|
Mouser Electronics | Thin Film Resistors - SMD 10 OHM .1% 25PPM 1W RoHS: Compliant | 0 |
|
$0.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$2.4200 | Buy Now |
DISTI #
PHP01206E10R0BST3
|
TTI | Thin Film Resistors - SMD 10 OHM .1% 25PPM 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel | Americas - 0 |
|
$0.9800 | Buy Now |
Part Details for PHP01206E10R0BST3
PHP01206E10R0BST3 CAD Models
PHP01206E10R0BST3 Part Data Attributes
|
PHP01206E10R0BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP01206E10R0BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP01206E10R0BST3
This table gives cross-reference parts and alternative options found for PHP01206E10R0BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206E10R0BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP01206E10R0BBT1 | Fixed Resistor, Thin Film, 1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E10R0BST3 vs PHP01206E10R0BBT1 |
PHP01206E10R0BSTS | Fixed Resistor, Thin Film, 1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E10R0BST3 vs PHP01206E10R0BSTS |
PHP01206E10R0BST5 | Fixed Resistor, Thin Film, 1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E10R0BST3 vs PHP01206E10R0BST5 |
PHP01206E10R0BBWS | Fixed Resistor, Thin Film, 1W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E10R0BST3 vs PHP01206E10R0BBWS |