Part Details for PHP01206E20R0BBT1 by Vishay Thin Film
Overview of PHP01206E20R0BBT1 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP01206E20R0BBT1
PHP01206E20R0BBT1 CAD Models
PHP01206E20R0BBT1 Part Data Attributes
|
PHP01206E20R0BBT1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PHP01206E20R0BBT1
Vishay Thin Film
RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 20 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP01206E20R0BBT1
This table gives cross-reference parts and alternative options found for PHP01206E20R0BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206E20R0BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP01206E20R0BSTS | Fixed Resistor, Thin Film, 1W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E20R0BBT1 vs PHP01206E20R0BSTS |
PHP01206E20R0BSTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 20 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E20R0BBT1 vs PHP01206E20R0BSTS |
PHP01206E20R0BBT5 | Fixed Resistor, Thin Film, 1W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E20R0BBT1 vs PHP01206E20R0BBT5 |
PHP01206E20R0BST1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 20 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E20R0BBT1 vs PHP01206E20R0BST1 |
PHP01206E20R0BST1 | Fixed Resistor, Thin Film, 1W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E20R0BBT1 vs PHP01206E20R0BST1 |
PHP01206E20R0BBT1 | Fixed Resistor, Thin Film, 1W, 20ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E20R0BBT1 vs PHP01206E20R0BBT1 |
PHP01206E20R0BSTI | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 20 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E20R0BBT1 vs PHP01206E20R0BSTI |