Part Details for PHP01206E3011BBT1 by Vishay Intertechnologies
Overview of PHP01206E3011BBT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PHP01206E3011BBT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PHP01206E3011BBT1
|
Avnet Americas | Res Thin Film 1206 3.01kOhm 0.1% 1W ±25ppm/°C Molded T/R (Alt: PHP01206E3011BBT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days | 0 |
|
$1.0700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7670 | Buy Now |
Part Details for PHP01206E3011BBT1
PHP01206E3011BBT1 CAD Models
PHP01206E3011BBT1 Part Data Attributes
|
PHP01206E3011BBT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP01206E3011BBT1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for PHP01206E3011BBT1
This table gives cross-reference parts and alternative options found for PHP01206E3011BBT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206E3011BBT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP01206E3011BBTS | Fixed Resistor, Thin Film, 1W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E3011BBT1 vs PHP01206E3011BBTS |
PHP01206E3011BST1 | Fixed Resistor, Thin Film, 1W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E3011BBT1 vs PHP01206E3011BST1 |
PHP01206E3011BSTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E3011BBT1 vs PHP01206E3011BSTS |
PHP01206E3011BSTP | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206E3011BBT1 vs PHP01206E3011BSTP |
PHP01206E3011BBT1 | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206E3011BBT1 vs PHP01206E3011BBT1 |
PHP01206E3011BBWS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206E3011BBT1 vs PHP01206E3011BBWS |
PHP01206E3011BBTS | RESISTOR, THIN FILM, 1 W, 0.1 %, 25 ppm, 3010 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206E3011BBT1 vs PHP01206E3011BBTS |
PHP01206E3011BSTS | Fixed Resistor, Thin Film, 1W, 3010ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206E3011BBT1 vs PHP01206E3011BSTS |