Part Details for PHP01206H15R0DST1 by Vishay Intertechnologies
Results Overview of PHP01206H15R0DST1 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP01206H15R0DST1 Information
PHP01206H15R0DST1 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP01206H15R0DST1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PHP01206H15R0DST1
|
Avnet Americas | - Tape and Reel (Alt: PHP01206H15R0DST1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.8253 / $2.8841 | Buy Now |
|
DISTI #
71-PHP01206H15R0DST1
|
Mouser Electronics | Thin Film Resistors - SMD PHP01206 50PPM 15 0.5% S T1 e1 RoHS: Compliant | 0 |
|
$0.7710 / $0.8740 | Order Now |
|
DISTI #
V79:2366_26615721
|
Arrow Electronics | Res Thin Film 1206 15 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 3000 |
|
$2.9430 | Buy Now |
|
DISTI #
61570032
|
Verical | Res Thin Film 1206 15 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 3000 |
|
$2.9430 | Buy Now |
|
DISTI #
V79:2366_26615721
|
Arrow Electronics | Res Thin Film 1206 15 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 3000 |
|
$2.9430 | Buy Now |
|
DISTI #
61570032
|
Verical | Res Thin Film 1206 15 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R COO: United States RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 3000 |
|
$2.9430 | Buy Now |
|
DISTI #
V79:2366_26615721
|
Arrow Electronics | Res Thin Film 1206 15 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1944 | Americas - 3000 |
|
$2.9430 | Buy Now |
|
DISTI #
61570032
|
Verical | Res Thin Film 1206 15 Ohm 0.5% 1W ±50ppm/°C Pad SMD T/R COO: United States RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1944 | Americas - 3000 |
|
$2.9430 | Buy Now |
US Tariff Estimator: PHP01206H15R0DST1 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP01206H15R0DST1
PHP01206H15R0DST1 Part Data Attributes
|
|
PHP01206H15R0DST1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP01206H15R0DST1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.38 Mm | |
| Package Length | 3.2 Mm | |
| Package Style | Smt | |
| Package Width | 1.6 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Resistance | 15 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.5% | |
| Working Voltage | 200 V |
Alternate Parts for PHP01206H15R0DST1
This table gives cross-reference parts and alternative options found for PHP01206H15R0DST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206H15R0DST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP01206H15R0DSTI | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PHP01206H15R0DST1 vs PHP01206H15R0DSTI |
| PHP01206H15R0DST1 | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PHP01206H15R0DST1 vs PHP01206H15R0DST1 |
| PHP01206H15R0DSTF | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PHP01206H15R0DST1 vs PHP01206H15R0DSTF |
| PHP01206H15R0DBTS | Vishay Thin Film | Check for Price | Fixed Resistor, Thin Film, 1W, 15ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | PHP01206H15R0DST1 vs PHP01206H15R0DBTS |