Part Details for PHP01206K4220FST1 by Vishay Thin Film
Overview of PHP01206K4220FST1 by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHP01206K4220FST1
PHP01206K4220FST1 CAD Models
PHP01206K4220FST1 Part Data Attributes:
|
PHP01206K4220FST1
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PHP01206K4220FST1
Vishay Thin Film
RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PHP01206K4220FST1
This table gives cross-reference parts and alternative options found for PHP01206K4220FST1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP01206K4220FST1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHP01206K4220FBTF | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206K4220FST1 vs PHP01206K4220FBTF |
PHP01206K4220FSTF | Fixed Resistor, Thin Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206K4220FST1 vs PHP01206K4220FSTF |
PHP01206K4220FBTF | Fixed Resistor, Thin Film, 1W, 422ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PHP01206K4220FST1 vs PHP01206K4220FBTF |
PHP01206K4220FBBS | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | PHP01206K4220FST1 vs PHP01206K4220FBBS |
PHP01206K4220FSTF | RESISTOR, THIN FILM, 1 W, 1 %, 100 ppm, 422 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Thin Film | PHP01206K4220FST1 vs PHP01206K4220FSTF |