Part Details for PHP02512E10R0BST3 by Vishay Intertechnologies
Results Overview of PHP02512E10R0BST3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP02512E10R0BST3 Information
PHP02512E10R0BST3 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP02512E10R0BST3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X6545
|
Newark | Surface Mount Thin Film Resistor, Php Series, 10 Ohm, 2.5 W, - 0.1%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Vishay PHP02512E10R0BST3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 245 |
|
$2.1400 / $4.3600 | Buy Now |
|
DISTI #
07Y1516
|
Newark | Surface Mount Thin Film Resistor, Php Series, 10 Ohm, 2.5 W, - 0.1%, 200 V, 2512 [6432 Metric] |Vishay PHP02512E10R0BST3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
PHP02512E10R0BST3
|
Avnet Americas | - Tape and Reel (Alt: PHP02512E10R0BST3) COO: United States of America (the) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8038 / $3.6641 | Buy Now |
|
DISTI #
71-PHP02512E10R0BST3
|
Mouser Electronics | Thin Film Resistors - SMD PHP02512 25PPM 10 0.1% S T3 e1 RoHS: Compliant | 0 |
|
$4.3700 / $7.5100 | Order Now |
|
|
LCSC | 2512 Chip Resistor - Surface Mount RoHS | 10 |
|
$4.6316 / $4.9259 | Buy Now |
|
|
Vyrian | Resistors | 3787 |
|
RFQ |
US Tariff Estimator: PHP02512E10R0BST3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP02512E10R0BST3
PHP02512E10R0BST3 Part Data Attributes
|
|
PHP02512E10R0BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E10R0BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.38 Mm | |
| Package Length | 6.58 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 10 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
Alternate Parts for PHP02512E10R0BST3
This table gives cross-reference parts and alternative options found for PHP02512E10R0BST3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHP02512E10R0BST3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PHP02512E10R0BBT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | PHP02512E10R0BST3 vs PHP02512E10R0BBT5 |
| PHP02512E10R0BST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 2.5W, 10ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | PHP02512E10R0BST3 vs PHP02512E10R0BST1 |
PHP02512E10R0BST3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the PHP02512E10R0BST3 is between 260°C to 280°C for a maximum of 10 seconds.
-
The PHP02512E10R0BST3 is a thick-film resistor, which may not be suitable for high-frequency applications due to its higher parasitic inductance and capacitance. For high-frequency applications, thin-film resistors or specialized high-frequency resistors may be more suitable.
-
The PHP02512E10R0BST3 has a maximum operating temperature of 155°C. While it can tolerate high temperatures, it's essential to derate the power according to the temperature derating curve in the datasheet to ensure reliable operation.
-
The PHP02512E10R0BST3 has an MSL rating of 1, which means it can withstand normal humidity and temperature conditions without special handling or storage requirements.
-
The PHP02512E10R0BST3 is a surface-mount device (SMD) resistor, which can be susceptible to vibration-induced failures. However, Vishay Intertechnologies has designed this resistor to meet the requirements of various vibration tests, such as IEC 60068-2-6. Still, it's essential to evaluate the resistor's performance in your specific application and environment.