Part Details for PHP02512E4991BST5 by Vishay Intertechnologies
Results Overview of PHP02512E4991BST5 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP02512E4991BST5 Information
PHP02512E4991BST5 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP02512E4991BST5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PHP02512E4991BST5
|
Avnet Americas | - Tape and Reel (Alt: PHP02512E4991BST5) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8038 / $3.1974 | Buy Now |
|
DISTI #
PHP02512E4991BST5
|
Avnet Americas | - Tape and Reel (Alt: PHP02512E4991BST5) COO: United States of America (the) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.8038 / $3.1974 | Buy Now |
|
DISTI #
71-PHP02512E4991BST5
|
Mouser Electronics | Thin Film Resistors - SMD 2.5watt 4.99Kohm .1% 25 PPM RoHS: Compliant | 2382 |
|
$2.8100 / $5.2600 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 99 |
|
$1.9905 / $4.2650 | Buy Now |
|
|
Quest Components | 79 |
|
$2.9304 / $4.7520 | Buy Now | |
|
|
Quest Components | 79 |
|
$2.6656 / $5.7120 | Buy Now | |
|
DISTI #
PHP02512E4991BST5
|
TTI | Thin Film Resistors - SMD 2.5watt 4.99Kohm .1% 25 PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.7700 / $2.8800 | Buy Now |
US Tariff Estimator: PHP02512E4991BST5 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP02512E4991BST5
PHP02512E4991BST5 Part Data Attributes
|
|
PHP02512E4991BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E4991BST5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.38 Mm | |
| Package Length | 6.58 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 4990 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |
PHP02512E4991BST5 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for PHP02512E4991BST5 is between 260°C to 280°C (500°F to 536°F) for a maximum of 10 seconds.
-
Yes, PHP02512E4991BST5 is resistant to sulfurization due to its passivation layer, which protects the resistor from sulfur-containing atmospheres.
-
Yes, PHP02512E4991BST5 is suitable for high-frequency applications up to several hundred MHz due to its thin-film construction and low inductance.
-
The power rating of PHP02512E4991BST5 decreases with increasing temperature. At 125°C, the power rating is approximately 50% of the rated power at 70°C.
-
Yes, PHP02512E4991BST5 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.