Part Details for PHP02512E75R0BST3 by Vishay Intertechnologies
Results Overview of PHP02512E75R0BST3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PHP02512E75R0BST3 Information
PHP02512E75R0BST3 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PHP02512E75R0BST3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X6564
|
Newark | Surface Mount Thin Film Resistor, Php Series, 75 Ohm, 2.5 W, - 0.1%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Vishay PHP02512E75R0BST3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 481 |
|
$2.1400 / $4.3600 | Buy Now |
|
DISTI #
07Y2179
|
Newark | Surface Mount Thin Film Resistor, Php Series, 75 Ohm, 2.5 W, - 0.1%, 200 V, 2512 [6432 Metric] |Vishay PHP02512E75R0BST3 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
PHP02512E75R0BST3
|
Avnet Americas | - Tape and Reel (Alt: PHP02512E75R0BST3) COO: United States of America (the) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0448 / $3.6688 | Buy Now |
|
DISTI #
PHP02512E75R0BST3
|
Avnet Americas | - Tape and Reel (Alt: PHP02512E75R0BST3) COO: United States of America (the) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.0448 / $3.6688 | Buy Now |
|
DISTI #
71-PHP02512E75R0BST3
|
Mouser Electronics | Thin Film Resistors - SMD PHP02512 25PPM 75 0.1% S T3 e1 | 0 |
|
$3.1000 / $3.3600 | Order Now |
US Tariff Estimator: PHP02512E75R0BST3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PHP02512E75R0BST3
PHP02512E75R0BST3 Part Data Attributes
|
|
PHP02512E75R0BST3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PHP02512E75R0BST3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2.5W, 75ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Flame Proof | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.38 Mm | |
| Package Length | 6.58 Mm | |
| Package Style | Smt | |
| Package Width | 3.15 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 2.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 75 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Tin Silver Copper Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 200 V |