-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, SOIC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
QS3VH257S1G8 | Renesas Electronics Corporation | 3.3V Quad 2:1 Mux/Demux for Hot Swap Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9485
|
Newark | Mux/Demux Bus Switch, 4Ch, Soic-16 Rohs Compliant: Yes |Renesas QS3VH257S1G8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
800-1768-1-ND
|
DigiKey | IC BUS SWITCH 4 X 2:1 16SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1098 In Stock |
|
$0.9812 / $2.0000 | Buy Now |
|
Renesas Electronics America | IC BUS SWITCH 4 X 2:1 16SOIC Min Qty: 1 Container: Cut Tape (CT) | 1098 |
|
$0.9812 / $2.0000 | Buy Now |
|
LCSC | 2.3V3.6V SOIC-16 Signal Switches Multiplexers Decoders ROHS | 10 |
|
$1.4967 / $1.5831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH257S1G8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH257S1G8
Renesas Electronics Corporation
3.3V Quad 2:1 Mux/Demux for Hot Swap Applications, SOIC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DCG16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Ports | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for QS3VH257S1G8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH257S1G8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3257WX | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS3VH257S1G8 vs PI3B3257WX |
QS3VH257S1 | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | QS3VH257S1G8 vs QS3VH257S1 |
PI3B3257WE | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16 | Diodes Incorporated | QS3VH257S1G8 vs PI3B3257WE |
PI3B3257WE | Bus Exchanger, CBTLV/3B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | QS3VH257S1G8 vs PI3B3257WE |
QS3VH257S1 | Multiplexer And Demux/Decoder, CB3Q/3VH/3C/2B Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, SOIC-16 | Quality Semiconductor Inc | QS3VH257S1G8 vs QS3VH257S1 |
IDTQS3VH257S1G8 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | QS3VH257S1G8 vs IDTQS3VH257S1G8 |
IDTQS3VH257S18 | Bus Exchanger, CB3Q/3VH/3C/2B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | QS3VH257S1G8 vs IDTQS3VH257S18 |