-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9476
|
Newark | High Bandwidth Bus Switch, 4-Ch, Soic-14 Rohs Compliant: Yes |Renesas QS3VH125S1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6770 / $1.5200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 825 |
|
$1.4765 / $1.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3VH125S1G
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3VH125S1G
Renesas Electronics Corporation
QuickSwitch 3.3V Quad Active Low Switch for Hot Swap Applications, SOIC55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Manufacturer Package Code | DCG14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for QS3VH125S1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH125S1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDTQS3VH125S1 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1G vs IDTQS3VH125S1 |
QS3VH125S1G8 | SOIC-14, Reel | Integrated Device Technology Inc | QS3VH125S1G vs QS3VH125S1G8 |
QS3VH125S1X | Bus Driver, 4-Func, 1-Bit, True Output, PDSO14, | Quality Semiconductor Inc | QS3VH125S1G vs QS3VH125S1X |
QS3VH125S1 | Bus Driver, 4-Func, 1-Bit, True Output, NMOS, PDSO14, | Quality Semiconductor Inc | QS3VH125S1G vs QS3VH125S1 |
IDTQS3VH125S1G8 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, PDSO14 | Renesas Electronics Corporation | QS3VH125S1G vs IDTQS3VH125S1G8 |
IDTQS3VH125S1G | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1G vs IDTQS3VH125S1G |
IDTQS3VH125S18 | Bus Driver, CB3Q/3VH/3C/2B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | QS3VH125S1G vs IDTQS3VH125S18 |