Part Details for PI5A121CE by Pericom Semiconductor Corporation
Overview of PI5A121CE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5A121CE
PI5A121CE CAD Models
PI5A121CE Part Data Attributes
|
PI5A121CE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5A121CE
Pericom Semiconductor Corporation
SPST, 1 Func, 1 Channel, PDSO5, 0.050 INCH, PLASTIC, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 25 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for PI5A121CE
This table gives cross-reference parts and alternative options found for PI5A121CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A121CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A121C | SPST, 1 Func, 1 Channel, PDSO5, 0.050 INCH, PLASTIC, SC-70, 5 PIN | Pericom Semiconductor Corporation | PI5A121CE vs PI5A121C |
PI5A121CEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, 0.050 INCH, GREEN, PLASTIC, MO-203AA, SC-70, 5 PIN | Pericom Semiconductor Corporation | PI5A121CE vs PI5A121CEX |