PI5A3157CEX
Description: Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN

Overview of PI5A3157CEX by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PI5A3157CEX by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 65AH9223
Newark Analogue Sw, Spdt, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. PI5A3157CEX RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2000
  • 1 $0.3220
  • 10 $0.2180
  • 25 $0.1860
  • 50 $0.1550
  • 100 $0.1230
  • 250 $0.1150
  • 500 $0.1070
  • 1,000 $0.1000
$0.1000 / $0.3220 Buy Now
DISTI # PI5A3157CEXCT-ND
DigiKey IC SWITCH SPDTX1 13OHM SOT363-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 168316
In Stock
  • 1 $0.3500
  • 10 $0.2850
  • 25 $0.2604
  • 100 $0.1939
  • 250 $0.1758
  • 500 $0.1454
  • 1,000 $0.1091
  • 3,000 $0.1000
  • 6,000 $0.0939
  • 15,000 $0.0879
  • 30,000 $0.0806
  • 75,000 $0.0776
$0.0776 / $0.3500 Buy Now
DISTI # PI5A3157CEX
Avnet Americas Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: PI5A3157CEX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 123000
426000 Factory Stock
  • 3,000 $0.0721
$0.0721 Buy Now
DISTI # PI5A3157CEX-2017
Avnet Americas Analog Switch Single SPDT 6-Pin SC-70 T/R - Tape and Reel (Alt: PI5A3157CEX-2017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ
DISTI # 729-PI5A3157CEX
Mouser Electronics Multiplexer Switch ICs Low Voltage SPDT Analog Switch RoHS: Compliant 99710
  • 1 $0.3400
  • 10 $0.2500
  • 100 $0.1410
  • 1,000 $0.0960
  • 3,000 $0.0860
$0.0860 / $0.3400 Buy Now

CAD Models for PI5A3157CEX by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PI5A3157CEX by Diodes Incorporated

PI5A3157CEX
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SC-70, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Diodes Incorporated
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Normal Position
NC
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Off-state Isolation-Nom
57 dB
On-state Resistance Match-Nom
0.3 Ω
On-state Resistance-Max (Ron)
24 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
2.3 V
Surface Mount
YES
Switch-off Time-Max
7 ns
Switch-on Time-Max
13 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
1.25 mm
Want to compare parts?
  1. PI5A3157CEX
    Diodes Incorporated
    Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN
    VS

Alternate Parts for PI5A3157CEX

This table gives cross-reference parts and alternative options found for PI5A3157CEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5A3157CEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI5A3157CEX Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN Pericom Semiconductor Corporation PI5A3157CEX vs PI5A3157CEX
PI5A3157CX Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, MO-203-AB, SC-70, 6 PIN Pericom Semiconductor Corporation PI5A3157CEX vs PI5A3157CX
Part Number Description Manufacturer Compare
PI5A3157CEX Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, LEAD FREE, MO-203-AB, SC-70, 6 PIN Pericom Semiconductor Corporation PI5A3157CEX vs PI5A3157CEX
PI5A3157CX Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO6, MO-203-AB, SC-70, 6 PIN Pericom Semiconductor Corporation PI5A3157CEX vs PI5A3157CX

Related Parts for PI5A3157CEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI5A3157CEX by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI5A3157CEX by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PI5A3157CEX would you like to use for your alert(s)?
  • Please alert me when PI5A3157CEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI5A3157CEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI5A3157CEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI5A3157CEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI5A3157CEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI5A3157CEX by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: