Part Details for PI5C3126WE by Pericom Semiconductor Corporation
Overview of PI5C3126WE by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3126WE
PI5C3126WE CAD Models
PI5C3126WE Part Data Attributes:
|
PI5C3126WE
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3126WE
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.885 mm |
Alternate Parts for PI5C3126WE
This table gives cross-reference parts and alternative options found for PI5C3126WE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3126WE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3126MX | 4-bit Bus Switch, 2500-REEL | onsemi | PI5C3126WE vs FST3126MX |
74FST3126DR2 | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Rochester Electronics LLC | PI5C3126WE vs 74FST3126DR2 |
PI5C3126CWX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | PI5C3126WE vs PI5C3126CWX |
SN74CBT3126DG4 | Quadruple FET Bus Switch 14-SOIC -40 to 85 | Texas Instruments | PI5C3126WE vs SN74CBT3126DG4 |
QS3126S1 | Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, | Quality Semiconductor Inc | PI5C3126WE vs QS3126S1 |
IDTQS3126S1G | Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, GREEN, SOIC-14 | Integrated Device Technology Inc | PI5C3126WE vs IDTQS3126S1G |
74FST3126D | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 | Rochester Electronics LLC | PI5C3126WE vs 74FST3126D |
FST3126MX | CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | PI5C3126WE vs FST3126MX |
SN74CBT3126D | 5-V, 1:1 (SPST), 4-channel general-purpose FET bus switch with st&ard ''126-type pinout 14-SOIC -40 to 85 | Texas Instruments | PI5C3126WE vs SN74CBT3126D |
PI5C3126WEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 | Pericom Semiconductor Corporation | PI5C3126WE vs PI5C3126WEX |