Logic
SN74CBT3126DE4
Texas Instruments
Description: CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14

Overview of SN74CBT3126DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN74CBT3126DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT3126DE4 by Texas Instruments

SN74CBT3126DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.35 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74CBT3126DE4
    Texas Instruments
    CBT/FST/QS/5C/B SERIES, 4-BIT DRIVER, TRUE OUTPUT, PDSO14, GREEN, PLASTIC, SOIC-14
    VS

Alternate Parts for SN74CBT3126DE4

This table gives cross-reference parts and alternative options found for SN74CBT3126DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3126DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDTQS3126S18 Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc SN74CBT3126DE4 vs IDTQS3126S18
PI5C3126CWX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74CBT3126DE4 vs PI5C3126CWX
SN74CBT3126DG4 Quadruple FET Bus Switch 14-SOIC -40 to 85 Texas Instruments SN74CBT3126DE4 vs SN74CBT3126DG4
IDTQS3126S1G Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 Renesas Electronics Corporation SN74CBT3126DE4 vs IDTQS3126S1G
PI5C3126WE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO14, 0.150 INCH, GREEN, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74CBT3126DE4 vs PI5C3126WE
74FST3126DR2 CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, SOIC-14 onsemi SN74CBT3126DE4 vs 74FST3126DR2
QS3126S1 Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOIC-14 Integrated Device Technology Inc SN74CBT3126DE4 vs QS3126S1
QS3126S1G8 High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables, SOIC0/Reel Renesas Electronics Corporation SN74CBT3126DE4 vs QS3126S1G8
QS3126S1 Bus Driver, 1-Func, 4-Bit, True Output, CMOS, PDSO14, Quality Semiconductor Inc SN74CBT3126DE4 vs QS3126S1
QS3126S1G High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables, SOIC55/Tube Renesas Electronics Corporation SN74CBT3126DE4 vs QS3126S1G
Part Number Description Manufacturer Compare
QS3126S1G8 High-Speed CMOS Quadruple Bus Switch with IndiviDual Active High Enables, SOIC0/Reel Renesas Electronics Corporation SN74CBT3126DE4 vs QS3126S1G8
QS3126QG QSOP-16, Tube Integrated Device Technology Inc SN74CBT3126DE4 vs QS3126QG
935270735112 IC QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14, Bus Driver/Transceiver NXP Semiconductors SN74CBT3126DE4 vs 935270735112
CBT3126D,118 CBT3126 - Quad FET bus switch SOIC 14-Pin NXP Semiconductors SN74CBT3126DE4 vs CBT3126D,118
CBT3126D,112 CBT3126 - Quad FET bus switch SOIC 14-Pin NXP Semiconductors SN74CBT3126DE4 vs CBT3126D,112
CBT3126D IC CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Bus Driver/Transceiver NXP Semiconductors SN74CBT3126DE4 vs CBT3126D
74FST3126QS CBT/FST/QS/5C/B SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO16, QSOP-16 onsemi SN74CBT3126DE4 vs 74FST3126QS
FST3126QSC Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16, 0.150 INCH, MO-137, QSOP-16 Fairchild Semiconductor Corporation SN74CBT3126DE4 vs FST3126QSC
IDTQS3126QG8 Bus Driver, 3126 Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16 Renesas Electronics Corporation SN74CBT3126DE4 vs IDTQS3126QG8
PI5C3126Q Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 4-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 Pericom Semiconductor Corporation SN74CBT3126DE4 vs PI5C3126Q

Related Parts for SN74CBT3126DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3126DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3126DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3126DE4 would you like to use for your alert(s)?
  • Please alert me when SN74CBT3126DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3126DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3126DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3126DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3126DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3126DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: