Logic
PI74AVC+16373AEX
Pericom Semiconductor Corporation
Description: Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48

Overview of PI74AVC+16373AEX by Pericom Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Communication and Networking

CAD Models for PI74AVC+16373AEX by Pericom Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PI74AVC+16373AEX by Pericom Semiconductor Corporation

PI74AVC+16373AEX
Pericom Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
AVC
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
6.1 mm
Want to compare parts?
  1. PI74AVC+16373AEX
    Pericom Semiconductor Corporation
    Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
    VS

Alternate Parts for PI74AVC+16373AEX

This table gives cross-reference parts and alternative options found for PI74AVC+16373AEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI74AVC+16373AEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AVC16373DGG Bus Driver Nexperia PI74AVC+16373AEX vs 74AVC16373DGG
PI74AVC16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVC16373A
74AVC16373DG-T IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74AVC+16373AEX vs 74AVC16373DG-T
PI74AVC+16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVC+16373A
SN74AVC16373DGG AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments PI74AVC+16373AEX vs SN74AVC16373DGG
PI74AVCH16373AX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVCH16373AX
935265483118 Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia PI74AVC+16373AEX vs 935265483118
SN74AVC16373DGGE4 AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 Texas Instruments PI74AVC+16373AEX vs SN74AVC16373DGGE4
74AVC16373DGG-T IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-362, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74AVC+16373AEX vs 74AVC16373DGG-T
74AVC16373DGGRG4 16-Bit Transparent D-Type Latch With 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments PI74AVC+16373AEX vs 74AVC16373DGGRG4
Part Number Description Manufacturer Compare
935265484118 Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia PI74AVC+16373AEX vs 935265484118
PI74AVCH16373KX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVCH16373KX
74AVCH16373DGG IC AVC SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors PI74AVC+16373AEX vs 74AVCH16373DGG
PI74AVC+16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVC+16373A
PI74AVC16373A Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVC16373A
935265483118 Bus Driver, AVC Series, 16-Func, 1-Bit, True Output, CMOS, PDSO48 Nexperia PI74AVC+16373AEX vs 935265483118
PI74AVC+16373KX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVC+16373KX
PI74AVC16373K Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVC16373K
CY74FCT2373TQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments PI74AVC+16373AEX vs CY74FCT2373TQCTG4
PI74AVCH16373AX Bus Driver, AVC Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation PI74AVC+16373AEX vs PI74AVCH16373AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PI74AVC+16373AEX by Pericom Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PI74AVC+16373AEX by Pericom Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PI74AVC+16373AEX would you like to use for your alert(s)?
  • Please alert me when PI74AVC+16373AEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PI74AVC+16373AEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PI74AVC+16373AEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PI74AVC+16373AEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PI74AVC+16373AEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PI74AVC+16373AEX by Pericom Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: