Part Details for PIC10F202-I/OT by Microchip Technology Inc
Overview of PIC10F202-I/OT by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC10F202-I/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC10F202-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Tube - Bulk (Alt: PIC10F202-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PIC10F202-I/OT
|
Microchip Technology Inc | N/A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6736 Alternates Available |
|
$0.6000 / $0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
DISTI #
PIC10F202-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Tube - Bulk (Alt: PIC10F202-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Ameya Holding Limited | PIC10F Series 768 B Flash 24 B RAM SMT 8-Bit Microcontroller - SOT-23-6 | 6742 |
|
RFQ | |
DISTI #
PIC10F202-I/OT
|
Avnet Americas | MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 6-Pin SOT-23 Tube - Bulk (Alt: PIC10F202-I/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PIC10F202-I/OT
PIC10F202-I/OT CAD Models
PIC10F202-I/OT Part Data Attributes
|
PIC10F202-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC10F202-I/OT
Microchip Technology Inc
8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC10 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24 | |
ROM (words) | 768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.63 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC10F202-I/OT
This table gives cross-reference parts and alternative options found for PIC10F202-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC10F202-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC10F202T-I/OT | 8-BIT, FLASH, 4 MHz, RISC MICROCONTROLLER, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | PIC10F202-I/OT vs PIC10F202T-I/OT |
PIC10F202T-I/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F202-I/OT vs PIC10F202T-I/OTVAO |
PIC10F202T-I/OTG | PIC10F202T-I/OTG | Microchip Technology Inc | PIC10F202-I/OT vs PIC10F202T-I/OTG |
PIC10F202T-E/OTVAO | RISC Microcontroller, 8-Bit, FLASH, 4MHz, CMOS, PDSO6 | Microchip Technology Inc | PIC10F202-I/OT vs PIC10F202T-E/OTVAO |